T4411 009 | C.K Tools
Pin wrench, 0.9 mm, hexagon, L 32 mm, T4411 009
Order No.: 03L4073
EAN: 5013969000825
MPN:
T4411 009
Unit Price (€ / pc.)
1.2019 € *
Available: 5 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
25 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 0,9 x 32 x 10 mm (Ø x long x short end)
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 0,9 mm | |
Peak type | Sechskant | |
Length | 32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |