T4411 01 | C.K Tools

Pin wrench, 1 mm, hexagon, L 32 mm, T4411 01

Order No.: 03L4074
EAN: 5013969974201
MPN:
T4411 01
T4411 01 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 50 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 1,0 x 32 x 10 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
Size 1 mm
Length 32 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes