T4411 012 | C.K Tools
Pin wrench, 1.2 mm, hexagon, L 38 mm, T4411 012
Order No.: 03L4075
EAN: 5013969565607
MPN:
T4411 012
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 1,2 x 38 x 6 mm (Ø x long x short end)
Technical specifications
Version | Stiftschlüssel | |
Size | 1,2 mm | |
Length | 38 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |