T4411 02 | C.K Tools
Pin wrench, 2 mm, hexagon, L 50 mm, T4411 02
Order No.: 03L4078
EAN: 5013969565805
MPN:
T4411 02
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6069 €
10 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 2,0 x 50 x 16 mm (Ø x long x short end)
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 2 mm | |
Peak type | Sechskant | |
Length | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |