T4411 025 | C.K Tools
Pin wrench, 2.5 mm, hexagon, L 56 mm, T4411 025
Order No.: 03L4079
EAN: 5013969565904
MPN:
T4411 025
Unit Price (€ / pc.)
0.6069 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 2,5 x 56 x 18 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Peak type | hexagon | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |