T4411 03 | C.K Tools

Pin wrench, 3 mm, hexagon, L 63 mm, T4411 03

Order No.: 03L4080
EAN: 5013969566000
MPN:
T4411 03
T4411 03 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
0.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6069 €

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 3,0 x 63 x 20 mm (Ø x long x short end)

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 3 mm
Peak type hexagon
Length 63 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes