T4411 05 | C.K Tools

Pin wrench, 5 mm, hexagon, L 80 mm, T4411 05

Order No.: 03L4084
EAN: 5013969566307
MPN:
T4411 05
T4411 05 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0234 €
10 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 5,0 x 80 x 28 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
Size 5 mm
Length 80 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes