T4411 055 | C.K Tools

Pin wrench, 5.5 mm, hexagon, L 85 mm, T4411 055

Order No.: 03L4085
EAN: 5013969922905
MPN:
T4411 055
T4411 055 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0472 €
10 pcs.
0.9401 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 5,5 x 85 x 30 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
Size 5,5 mm
Length 85 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes