T4411 06 | C.K Tools

Pin wrench, 6 mm, hexagon, L 90 mm, T4411 06

Order No.: 03L4086
EAN: 5013969566406
MPN:
T4411 06
C.K Tools
T4411 06 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0234 €
10 pcs.
0.9282 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 6,0 x 90 x 32 mm (Ø x long x short end)

Technical specifications
Ausführung Stiftschlüssel
Größe 6 mm
Länge 90 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes