T4411 07 | C.K Tools

Pin wrench, 7 mm, hexagon, L 95 mm, T4411 07

Order No.: 03L4087
EAN: 5013969566505
MPN:
T4411 07
T4411 07 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6660 €
10 pcs.
1.4875 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 7,0 x 95 x 34 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
Size 7 mm
Length 95 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes