T4411 09 | C.K Tools
Pin wrench, 9 mm, hexagon, L 105 mm, T4411 09
Order No.: 03L4089
EAN: 5013969566703
MPN:
T4411 09
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
5 pcs.
2.8322 €
10 pcs.
2.5585 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 9,0 x 105 x 38 mm (Ø x long x short end)
Technical specifications
Version | Stiftschlüssel | |
Size | 9 mm | |
Length | 105 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |