T4411 12 | C.K Tools

Pin wrench, 12 mm, hexagon, L 125 mm, T4411 12

Order No.: 03L4092
EAN: 5013969567007
MPN:
T4411 12
T4411 12 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.9746 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 12,0 x 125 x 45 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
Size 12 mm
Length 125 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes