T4411 13 | C.K Tools
Pin wrench, 13 mm, hexagon, L 125 mm, T4411 13
Order No.: 03L4093
EAN: 5013969567106
MPN:
T4411 13
Unit Price (€ / pc.)
5.3312 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.7957 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 13,0 x 125 x 45 mm (Ø x long x short end)
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 13 mm | |
Peak type | Sechskant | |
Length | 125 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |