T4411 14 | C.K Tools
Pin wrench, 14 mm, hexagon, L 140 mm, T4411 14
Order No.: 03L4094
EAN: 5013969567205
MPN:
T4411 14
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.2356 €
100 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 14,0 x 140 x 56 mm (Ø x long x short end)
Technical specifications
Ausführung | Stiftschlüssel | |
Größe | 14 mm | |
Länge | 140 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |