T4411 17 | C.K Tools

Pin wrench, 17 mm, hexagon, L 160 mm, T4411 17

Order No.: 03L4097
EAN: 5013969567502
MPN:
T4411 17
T4411 17 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
10 pcs.
11.1027 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 17,0 x 160 x 63 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 17 mm
Peak type Sechskant
Length 160 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes