T4411 20 | C.K Tools

Pin wrench, 20 mm, hexagon, L 187 mm, T4411 20

Order No.: 03L4100
EAN: 5013969567809
MPN:
T4411 20
T4411 20 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
21.2534 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
19.1352 €
100 pcs.
17.2193 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 20,0 x 187 x 73 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 20 mm
Peak type Sechskant
Length 187 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes