T4422 03 | C.K Tools
VDE L-key with T-handle, 3 mm, hexagon, L 125 mm, T4422 03
Order No.: 08L1288
EAN: 5013969246186
MPN:
T4422 03
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
5 pcs.
7.3542 €
10 pcs.
6.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V - Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability - Dual component, ergonomic handle - Size: 3 mm
Technical specifications
Version | Stiftschlüssel mit T-Griff | |
Size | 3 mm | |
Length | 125 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |