T4422 SET | C.K Tools

VDE pin wrench kit with T-handle, 3 mm, 3.5 mm, 4 mm, 5 mm, 6 mm, hexagon, T4422 SET

Order No.: 08L1328
EAN: 5013969246209
MPN:
T4422 SET
T4422 SET C.K Tools Allen and Torx Keys Image 1
T4422 SET C.K Tools Allen and Torx Keys Image 2
T4422 SET C.K Tools Allen and Torx Keys Image 3
T4422 SET C.K Tools Allen and Torx Keys Image 4
Image may differ
Unit Price (€ / pc.)
52.4076 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
52.41 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4076 €
5 pcs.
47.1716 €
10 pcs.
42.4354 €
*incl. VAT plus shipping costs
**Subject to prior sale
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V - Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability - Dual component, ergonomic handle - Contents: each 1 piece size 3 / 3,5 / 4 / 5 and 6 mm
Technical specifications
Version Stiftschlüsselsatz mit T-Griff
Size 3 mm, 3,5 mm, 4 mm, 5 mm, 6 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes