T4440M | C.K Tools

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, T4440M

Order No.: 05L6846
EAN: 5013969246643
MPN:
T4440M
T4440M C.K Tools Allen and Torx Keys Image 1
T4440M C.K Tools Allen and Torx Keys Image 2
T4440M C.K Tools Allen and Torx Keys Image 3
T4440M C.K Tools Allen and Torx Keys Image 4
T4440M C.K Tools Allen and Torx Keys Image 5
Image may differ
Unit Price (€ / pc.)
77.2905 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
77.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.2905 €

Hex Screw Rescue Set, T4440M, Carl Kammerling

Damaged hex bolts rescue kit with 9 metric hex keys.

Features

  • Patented extractor hex key set
  • Removes damaged hex fasteners with up to 100% rounded heads
  • Folding carry clip for convenience
  • Multi-purpose design
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes