T4443M | C.K Tools

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, T4443M

Order No.: 03L4106
EAN: 5013969121407
MPN:
T4443M
T4443M C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
23.2407 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
5 pcs.
21.8603 €
15 pcs.
21.0273 €
50 pcs.
20.0872 €
150 pcs.
19.2542 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Chrome vanadium steel, hardened & tempered for strength & durability

- Ball ended for use at an angle of up to 25° where access is restricted

- Supplied in a storage holder

- Contents: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 6 / 7 / 8 and 10 mm

Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes