T3482 | C.K Tools

Spirit Level Pocket 210mm

Order No.: 05L6592
EAN: 5013969418637
MPN:
T3482
T3482 C.K Tools Angle Meters, Spirit and Laser Levels
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
5 pcs.
14.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Tough ABS plastic body for damage protection

- V-groove base for pipework

- Magnetic base for steelwork

- Patented detachable mini level with magnetic base, ideal for setting patress boxes

- Also features string slots for use as line level

- 1 vertical & 1 horizontal vial

- Total length: 210 mm

Technical specifications
Version Wasserwaage
Length 210 mm
Material Kunststoff
Weight 98 g
Logistics
Country of origin TW
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes