T3494 24 | C.K Tools
Aluminium Box Level 600 mm / 24''
Order No.: 03L3775
EAN: 5013969327601
MPN:
T3494 24
Unit Price (€ / pc.)
25.0971 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Powder coated, box section aluminium - strong, light & durable
- Shockproof, unbreakable vials, guaranteed leakproof for three years
- Luminous horizontal vial for low light conditions
- Precision manufactured, accurate to +/- 0.5mm per metre
- Metric measurement graduations
- 1 vertical and 1 horizontal vial
- Length: 600 mm / 24''
Technical specifications
Ausführung | Wasserwaage | |
Gewicht | 390 g | |
Länge | 600 mm | |
Material | Aluminium |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 82055910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |