T3537 09 | C.K Tools
Sliding Bevel Beech 230mm / 9''
Order No.: 03L3792
EAN: 5013969984088
MPN:
T3537 09
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened & tempered blued steel blade for corrosion resistance
- Beechwood stock
- Length: 230 mm / 9''
Technical specifications
Ausführung | Winkelschmiege | |
Gewicht | 120 g | |
Länge | 230 mm | |
Material | Buchenholz |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82055910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |