T3540 12 | C.K Tools
Joiners Square 300mm / 12''
Order No.: 03L3794
EAN: 5013969481204
MPN:
T3540 12
Unit Price (€ / pc.)
42.126 € *
Available: 0 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
- Hardened & tempered blued steel blade for corrosion resistance
- Blade secured with three brass rivets & brass inside face for long term accuracy
- Hard rosewood stock
- Length: 300 mm / 12''
Technical specifications
Ausführung | Tischlerwinkel | |
Gewicht | 346 g | |
Länge | 300 mm | |
Material | Rosenholz |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82055910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |