T3541 9 | C.K Tools
Sliding Bevel 225mm / 9''
Order No.: 03L3795
EAN: 5013969481402
MPN:
T3541 9
Unit Price (€ / pc.)
36.6996 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- Hardened & tempered blued steel blade for corrosion resistance
- Quick lock lever for convenient adjustment
- Hard rosewood stock
- Length: 225 mm / 9''
Technical specifications
Ausführung | Winkelschmiege | |
Gewicht | 134 g | |
Länge | 225 mm | |
Material | Rosenholz |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82055910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |