T4358 12 | C.K Tools
Bolt Cutters 340 mm (13'')
Order No.: 03L4049
EAN: 5013969553307
MPN:
T4358 12
Unit Price (€ / pc.)
87.5959 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- For cutting round material and hard wire up to 40HRC
- Head and cutting edges manufactured from hot drop forged Chrome vanadium steel
- Induction hardened cutting edges, tubular handles plastic coated
- Replacement heads are separately available
- Cutting capacity Ø : 785Nmm²- 6 mm / 1226Nmm² - 5 mm
- Overall length: 340 mm
Technical specifications
Ausführung | Bolzenschneider | |
ESD-Schutz | No | |
Gewicht | 775 g | |
Länge | 340 mm | |
Material | Chrom-Vanadium Stahl | |
Schneide | 6 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82034000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |