T4358 15 | C.K Tools

Bolt Cutters 400 mm (16'')

Order No.: 03L4050
EAN: 5013969553406
MPN:
T4358 15
T4358 15 C.K Tools Bolt cutters
Image may differ
Unit Price (€ / pc.)
92.7129 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
92.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.7129 €

- For cutting round material and hard wire up to 40HRC

- Head and cutting edges manufactured from hot drop forged Chrome vanadium steel

- Induction hardened cutting edges, tubular handles plastic coated

- Replacement heads are separately available

- Cutting capacity Ø : 785Nmm²- 7 mm / 1226Nmm² - 6 mm

- Overall length: 400 mm

Technical specifications
Ausführung Bolzenschneider
ESD-Schutz No
Gewicht 845 g
Länge 400 mm
Material Chrom-Vanadium Stahl
Schneide 6 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82034000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes