T4358 18 | C.K Tools
Bolt Cutters 450 mm (18'')
Order No.: 03L4051
EAN: 5013969553505
MPN:
T4358 18
Unit Price (€ / pc.)
112.7287 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- For cutting round material and hard wire up to 40HRC
- Head and cutting edges manufactured from hot drop forged Chrome vanadium steel
- Induction hardened cutting edges, tubular handles plastic coated
- Replacement heads are separately available
- Cutting capacity Ø : 785Nmm²- 10 mm / 1226Nmm² - 7 mm
- Overall length: 450 mm
Technical specifications
Ausführung | Bolzenschneider | |
ESD-Schutz | No | |
Gewicht | 1.72 kg | |
Länge | 450 mm | |
Material | Chrom-Vanadium Stahl | |
Schneide | 7 mm | |
Schneidkapazität (hart) | 5 mm | |
Schneidkapazität (mittelhart) | 7 mm | |
Schneidkapazität (weich) | 8 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82034000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |