T4371A | C.K Tools
Bolt Cutters 250mm
Order No.: 03L4068
EAN: 5013969334005
MPN:
T4371A
Unit Price (€ / pc.)
71.8522 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- Compact cutters ideal for fencing, meshes and low tensile wire
- Hot drop forged chrome vanadium steel jaws with induction hardened cutting edges for strength and durability
- Compound action mechanism applies extreme cutting forces.
- Cutting capacity Ø : 785Nmm²- 5 mm / 1226Nmm² - 3 mm
- Overall length: 250 mm
Technical specifications
Version | Bolzenschneider | |
ESD protection | No | |
Weight | 462 g | |
Length | 250 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | 5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |