495058 | C.K Tools

DRAWBAR EYE, 495058

Order No.: 04L1020
EAN: 5013969950588
MPN:
495058
495058 C.K Tools Cable Routing Tools
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

Draw eye, 495058, C.K Tools

This replacement draw eye from C.K Tools is designed to pull cable through conduit.

Features

  • Draw eye for draw tapes
  • Draw Tape attachment for guiding cable through conduit
  • Compatible with 4 mm tapes part No. 495050, 495051, 495052, 495053 & 495054,
Technical specifications
Version Kabeleinziehhilfe
diameter 4 mm
Contents Leerrohr
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes