T5419 | C.K Tools
MightyRod PRO Toolbox Cable Rod Kit 3.3m
Order No.: 03L4893
EAN: 5013969244991
MPN:
T5419
Unit Price (€ / pc.)
46.2791 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
46.28 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2791 €
3 pcs.
41.6500 €
*incl. VAT plus shipping costs
**Subject to prior sale
- 100% splinter-proof cable rods - Triple bonded "Mighty-Fix" steel connectors for extreme torsion and tensile strength – crimped, indented & glued - Slimline connectors reduce snagging and provide accessibility through smaller holes - 33 cm rods are ideal for tight access applications - Convenient sized set for storage in tool box or tool bag - Total contents: 10 x 330 mm rods of 6 mm Ø / 1 x Flexi Lead 190 mm / 1 x ring / 1 x Hook / 5 mm adaptor
Technical specifications
Version | Kabelzieher | |
diameter | 6 mm | |
Reach | 3.3 m | |
Contents | 10 x 330 mm Stäbe mit 6 mm Ø, 1 x Flexi-Leitung 190 mm, 1 x Ring, 1 x Haken, 5 mm Adapter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |