T5420 | C.K Tools

MightyRod PRO Cable Rod Starter Set 5m

Order No.: 03L4483
EAN: 5013969950632
MPN:
T5420
T5420 C.K Tools Cable Routing Tools Image 1
T5420 C.K Tools Cable Routing Tools Image 2
Image may differ
Unit Price (€ / pc.)
48.4330 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
48.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.4330 €

- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped

- 5 meters of 100% splinter-proof rods

- 2 rod flexibilities for overhead, under floor, tight angled and obstructed runs

- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg

- Accessories: flexi lead (mini-flex), ring, hook

- Total contents: 5 x 1m rods of 6 mm Ø / 1 x Flexi Lead / 1 x ring / 1 x Hook

Technical specifications
Filter Property Value
Version Cable pulling rod
Reach 5 m
Contents 5 x 1m rods of 6 mm Ø, 1 x flexi lead, 1 x ring, 1 x hook
Logistics
Property Value
Country of origin TW
Customs tariff number 82055980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes