T5430 | C.K Tools

MightyRod PRO Cable Rods 6mm Pk2

Order No.: 03L4486
EAN: 5013969950663
MPN:
T5430
T5430 C.K Tools Cable Routing Tools Image 1
T5430 C.K Tools Cable Routing Tools Image 2
T5430 C.K Tools Cable Routing Tools Image 3
Image may differ
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7794 €

- A flexible rod - ideal for most routing needs

- A pair of flexible 6mm Ø rods

- splinterSHIELD – 100% splinter proof shield

- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg

- Contents: 2 rods of 6 mm Ø

Technical specifications
Version Kabeleinziehstange
diameter 6 mm
Reach 2 m
Contents 2 Stäbe
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes