T5431 | C.K Tools
MightyRod PRO Cable Rods 7mm Pk2
Order No.: 03L4487
EAN: 5013969950670
MPN:
T5431
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- A more rigid rod - ideal for overhead runs. They also provide greater control during straight cable runs
- A pair of rigid 7mmØ rods
- splinterSHIELD – 100% splinter proof shield
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
- Contents: 2 rods of 7 mm Ø
Technical specifications
Version | Kabeleinziehstange | |
diameter | 7 mm | |
Contents | 2 Stäbe |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |