T5432 | C.K Tools

MightyRod PRO GLO Cable Rod 6mm Pk1

Order No.: 03L4488
EAN: 5013969950687
MPN:
T5432
T5432 C.K Tools Cable Routing Tools Image 1
T5432 C.K Tools Cable Routing Tools Image 2
T5432 C.K Tools Cable Routing Tools Image 3
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5085 €

- This phosphorescent GLO rod guides the way when routing in low light conditions

- A flexible 6mmØ phosphorescent GLO rod

- splinterSHIELD – 100% splinter proof shield

- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg

Technical specifications
Version Kabeleinziehstange
diameter 6 mm
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes