T5433 | C.K Tools

MightyRod PRO SpiraFLEX Cable Rod 4mm Pk1

Order No.: 03L4489
EAN: 5013969950694
MPN:
T5433
T5433 C.K Tools Cable Routing Tools Image 1
T5433 C.K Tools Cable Routing Tools Image 2
T5433 C.K Tools Cable Routing Tools Image 3
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7699 €

- This super flexible rod is the perfect solution when access is tight or when navigating around obstacles. The innovative

helical profile and PET material reduces friction and minimises shagging

- A super flexible 4mmØ rod

- Spira-FLEX – super flexible, low friction, Spira-FLEX rod for tight-angled access points

- Helical profle – reduced rod to surface contact to further minimize friction

Technical specifications
Version Kabeleinziehstange
diameter 4 mm
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes