T5460 | C.K Tools
Gloworm Cable Router, phosphorescent, 4 meter
Order No.: 03L4894
EAN: 5013969244984
MPN:
T5460
Unit Price (€ / pc.)
14.5061 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5061 €
3 pcs.
13.0543 €
*incl. VAT plus shipping costs
Subject to prior sale
- Ideal for running cables around tight corners, through insulation filled walls, underneath flooring and across ceilings - Natural curvature aids routing around short tight bends - can also be straightened out for straight line runs - Innovative glow in the dark phosphorescent polymer construction aids routing in low light conditions - Length: 4 meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire draw tape | |
| Reach | 4 m | |
| Contents | 1 flexible guide head |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |