T5510 | C.K Tools

Draw Tape SPIRA-FLEX, 10 m

Order No.: 03L4873
EAN: 5013969244694
MPN:
T5510
T5510 C.K Tools Cable Routing Tools Image 1
T5510 C.K Tools Cable Routing Tools Image 2
T5510 C.K Tools Cable Routing Tools Image 3
Image may differ
Unit Price (€ / pc.)
57.1795 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
57.18 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1795 €
3 pcs.
51.4675 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Innovative spiral design significantly reduces frictional resistance allowing for longer cable runs

- Manufactured from an advanced polyethylene terephthalate (PET) material - super flexible and immensely tough

- Considerably less kinking and coiling compared to nylon and steel tapes

- Compatible with C.K MightyRods accessories

- Supplied within a protective impact resistant rewindable cassette

Technical specifications
Version Einziehband
diameter 4 mm
Reach 10 m
Contents 1 Führungsfeder
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes