430007 | C.K Tools
Cable scissors, 190 mm, 779 g, 430007
Order No.: 03L3364
EAN: 5051074300072
MPN:
430007
Unit Price (€ / pc.)
254.5529 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Compact heavy duty cutter - for clean effortless cutting
- High quality chrome molybdenum profiled steel blade - cuts cable up to 32 mm
- Ratchet disengage lever - for quick cable loading
- Integral locking mechanism - for safe storage
- Designed to cut hard drawn copper cable, Aluminium cable or 200 pair communication cables
- Not for use on steel or ACSR cable
- Total length: 270 mm
Technical specifications
Version | Kabelschneider | |
Weight | 779 g | |
Length | 190 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |