430008 | C.K Tools

Cable scissors, 165 mm, 116 g, 430008

Order No.: 03L3365
EAN: 5051074300089
MPN:
430008
430008 C.K Tools Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-17
Leadtime: 23 Weeks **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

- Designed for fast and efficient cutting of aluminium & copper wires and plastic sheathed cables

- Stainless steel razor sharp shearing blades for outstanding cutting performance

- Spring assisted blade opening with safety closing catch for convenience

- PVC coated handles for comfort and grip

- Total length: 165 mm

Technical specifications
Version Kabelschere
Weight 116 g
Length 165 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes