T3678 | C.K Tools
Cable scissors, 320 mm, 868 g, T3678
Order No.: 03L3830
EAN: 5013969961225
MPN:
T3678
Unit Price (€ / pc.)
282.1371 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High-grade special tool steel cutting jaws, forged and hardened for an extended working life
- Heavy duty ratchet action for the effortless cutting of large diameter cable
- Suitable for:
Copper and Aluminium cables up to 52 mm Ø
SWA cable up to 36 mm Ø
- Not designed for ACSR cable or wire rope
Technical specifications
Version | Kabelschneider | |
Weight | 868 g | |
Length | 320 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |