T3679 | C.K Tools

Cable scissors, 545 mm, 1610 g, T3679

Order No.: 03L3831
EAN: 5013969961218
MPN:
T3679
T3679 C.K Tools Cable Shears and Cable Cutters Image 1
T3679 C.K Tools Cable Shears and Cable Cutters Image 2
Image may differ
Unit Price (€ / pc.)
129.7933 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
129.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.7933 €

- High-grade special tool steel cutting jaws, forged and hardened for an extended working life

- Parrot-beak cutting jaws to prevent cable slippage

- For large diameter copper and aluminium cables up to 27 mm Ø

- Not suitable for steel wire or wire rope

- Total length: 530 mm

Technical specifications
Version Kabelschere
Weight 1610 g
Length 545 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes