T3963 240 | C.K Tools

Cable scissors, 240 mm, 322 g, T3963 240

Order No.: 05L6600
EAN: 5013969051148
MPN:
T3963 240
T3963 240 C.K Tools Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
41.8285 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
41.83 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8285 €
3 pcs.
37.6635 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Special alloy steel construction

- Razor sharp, induction hardened cutting edges for outstanding cutting performance

- Shearing action for clean cut results

- Special profile blade for effective cable cutting & wire stripping

- Suitable for copper & aluminium wire only

- Capacity: 13 mm Ø

- Total length: 240 mm

Technical specifications
Version Kabelschneider
Weight 322 g
Length 240 mm
1000V Insulated No
Logistics
Country of origin JP
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes