T3964 6 | C.K Tools

Cable scissors, 160 mm, 199 g, T3964 6

Order No.: 03L3974
EAN: 5013969986709
MPN:
T3964 6
T3964 6 C.K Tools Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
56.2513 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
56.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.2513 €

- Shearing action for clean cut results

- Razor sharp, parrot beak blades for effortless cuts

- Suitable for copper & aluminium wire only

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Chrome plated against corrosion

- Cutting capacities for Copper and Aluminium wires (only): 15 mm Ø

- Overall length: 160 mm

Technical specifications
Version Kabelschneider
Weight 199 g
Length 160 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes