T3973 210 | C.K Tools
VDE cable scissors, 210 mm, 314 g, cut capacity (–/–/11 mm/–), T3973 210
Unit Price (€ / pc.)
46.6242 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Cable cutter, T3973 210, C.K Tools
The T3973 210 is a razor sharp induction hardened cutting edges for outstanding cutting performance. It has a special profile blade for effective cable cutting and wire stripping suitable for copper and aluminium wire only.
Features
- Special alloy steel construction
- Shearing action for clean cut results
- Two component
- Ergonomic design
- Anti-slip horns for increased comfort
- Control and safety
- VDE approved
Technical specifications
Version | Kabelschneider | |
Weight | 314 g | |
Length | 210 mm | |
Cutting capicity (hard) | 11 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |