495003 | C.K Tools
Cable Tie Gun, 495003
Order No.: 05L6575
EAN: 5051074950031
MPN:
495003
Unit Price (€ / pc.)
26.7155 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.72 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7155 €
5 pcs.
25.1090 €
15 pcs.
24.1570 €
50 pcs.
23.0860 €
150 pcs.
22.1221 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Designed for automatic tensioning and trimming of cable ties
- Glass fibre reinforced polyamide construction - light and strong
- Tension adjuster for the perfect tensioning of different widths of cable ties
- For cable ties from 2,4 - 4,8 mm
Technical specifications
Version | Kabelbinder Spannwerkzeug | |
Weight | 211 g | |
Handle Material | Kunststoff | |
max. binder width | 4.8 mm | |
min. binder width | 2.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |