495004 | C.K Tools

Cable Tie Gun, 495004

Order No.: 03L3394
EAN: 5051074950048
MPN:
495004
495004 C.K Tools Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
52.1458 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
52.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.1458 €

- Designed for automatic tensioning and trimming of cable ties

- Heavy duty stainless steel construction for outstanding long term performance

- Tension adjuster for the perfect tensioning of different widths of cable ties

- Capacity: 4,7 - 13 mm cable ties

Technical specifications
Version Kabelbinder Spannwerkzeug
Weight 323 g
Handle Material Metall
max. binder width 13 mm
min. binder width 4.7 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes