406002 | C.K Tools
Scutch Chisel 38mm
Order No.: 03L3311
EAN: 5051074060020
MPN:
406002
Unit Price (€ / pc.)
37.0685 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
- High quality carbon steel
- Hardened & tempered for strength & durability
- Replaceable chisel bits
- Width: 38 mm
Technical specifications
Version | Zahnmeißel | |
Weight | 523 g | |
Length | 228 mm | |
Shaft Diameter | 38 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |