T1178 150 | C.K Tools
Wood Chisel Bevel Edged 38mm
Order No.: 03L3493
EAN: 5013969418606
MPN:
T1178 150
Unit Price (€ / pc.)
30.0237 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Finest chrome vanadium steel
- Full length hardened & tempered for long life performance
- Shatterproof acetate handle for safety
- Replaceable blade cover for protection & safety
Technical specifications
Version | Stechbeitel | |
Weight | 302 g | |
Length | 260 mm | |
Shaft Diameter | 38 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82053000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |