T3086 | C.K Tools

Electricians Bolster Chisel 55mm

Order No.: 03L3628
EAN: 5013969806908
MPN:
T3086
T3086 C.K Tools Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6148 €

- Octagonal shank electricians bolster with precision ground cutting edges

- Hardened and tempered to BS3066 for long term performance

- Ideal for splitting and lifting floorboards, cutting plaster and chasing

- Powder coated for corrosion protection

- Length: 225 mm / 8.3/4''

- Width: 55 mm / 2.1/4''

Technical specifications
Version Elektrikermeißel
Weight 414 g
Length 225 mm
Shaft Diameter 55 mm
Logistics
Country of origin IN
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes